Digilent Analog Discovery Pro 2440/2450 USB 3.2 oscilloscopes have 4 analog channels, with either 100 MHz or 200 MHz bandwidth at 12-bit or 8-bit resolution.
The Digilent NI Ettus USRP B206mini-i SDR operates across a wide frequency range and supports a broad spectrum of wireless applications.
The Digilent Analog Discovery Studio (ADS) Max supports a wide range of experiments, from circuit design to signal analysis.
USB-TEMP/-TC Series USB Temperature Measurement Devices
Publish Date: 2024-07-30
Digilent's USB-TEMP/-TC series USB temperature measurement DAQ devices support thermocouple, RTD, thermistor, and semiconductor sensor types.
ADP2230 Mixed Signal Oscilloscope (MSO)
Publish Date: 2024-03-20
Digilent's ADP2230 is a mixed-signal oscilloscope (MSO) that allows users to measure, visualize, generate, record, and control circuits.
Analog Discovery Audio Adapter+
Publish Date: 2023-07-19
Digilent's Analog Discovery Audio Adapter+ is capable of both mono/stereo audio with both types of connectors connected to both the wavegen/scope instruments.
Analog Discovery 3 Test and Measurement Device
Publish Date: 2023-06-14
Digilent’s Analog Discovery 3 portable USB-powered test and measurement device is lightweight and small enough to fit in a pocket or backpack.
DPS3340 Discovery USB-Programmable Power Supply
Publish Date: 2023-06-02
Digilent's DPS3340 Discovery USB-based programmable power supply enables the user to control the power that is provided to the external circuits.
Zmod Digitizer 1430-123 Module
Publish Date: 2023-05-18
Digilent’s Zmod digitizer 1430-123 module is optimized for RF signal acquisition and frequency-domain analysis.
MCC USB-2627 and MCC USB-2637 High-Speed, High-Channel USB DAQ Devices
Publish Date: 2023-03-08
Digilent's MCC USB-2627 and MCC USB-2637 USB DAQ devices feature 16-bit resolution.
USB-2408-2AO Multifunction DAQ Device
Publish Date: 2023-01-27
Digilent's MCC USB-2408-2AO is a high-precision thermocouple (TC) and voltage measurement DAQ device for temperature and data acquisition applications.
WebDAQ 904 Universal Input Data Logger
Publish Date: 2023-01-26
Digilent's WebDAQ universal input data logger is designed to control and monitor multiple sensor inputs from anywhere with a web browser.
WebDAQ 504 Vibration-Acoustic Data Logger
Publish Date: 2023-01-25
Digilent's WebDAQ 504 can be installed on any network and accessed using any device with a web browser to remotely monitor and control all operations
WebDAQ 316 Temperature Data Logger
Publish Date: 2023-01-24
Digilent's WebDAQ 316 provides 16 isolated thermocouple inputs and four isolated digital bits that can be used as trigger inputs or alarm outputs.
USB-SSR24 24-Channel Solid-State Relay USB Device
Publish Date: 2023-01-24
Digilent's USB-SSR24 24-channel solid-state relay USB device is an interface for digital I/O and control applications.
USB-TC and USB-TEMP-AI Temp/Voltage Measurement Devices
Publish Date: 2023-01-20
Digilent's USB-TC and USB-TEMP-AI temperature measurement DAQ devices for thermocouple and RTD data acquisition applications feature eight 24-bit analog inputs.
USB-DIO32HS 32-Channel High-Speed Digital I/O USB Device
Publish Date: 2023-01-20
Digilent's USB-DIO32HS features 32 channels, up to an 8 MS/s update rate, independent input and output scan clocks, and digital and pattern triggering.
USB-DIO24 Series 24-Channel Digital I/O USB Devices
Publish Date: 2023-01-19
Digilent's USB-DIO24 series device has 24 digital I/O lines configured as three 8-bit ports, and each bit is individually configurable for input or output.
USB-3100 Series Voltage/Current Output USB Devices
Publish Date: 2023-01-18
Digilent's USB-3100 series USB 2.0 full-speed devices provide synchronous and concurrent voltage updates for data acquisition and control applications.
USB-CTR04 Counter/Timer USB Device
Publish Date: 2023-01-17
Digilent's USB-CTR04 counter/timer USB device offers high frequency/scan rates, debounce filtering, multiple counting modes, and software-selectable resolution.