AGX14 Series High-Voltage DC Contactor
Publish Date: 2025-08-11
Altran Magnetics AGX14 series DC contactors feature a ceramic hermetic seal and inert gas-filled arc chamber for safe operation in explosive environments.
AEVT1000 Series High-Voltage DC Contactor
Publish Date: 2025-08-11
Altran Magnetics AEVT1000 series heavy-duty, high-voltage DC contactors are designed to carry and switch 1,000 A and up to 1,500 VDC.
AES500 Series High-Voltage DC Contactor
Publish Date: 2025-08-06
AES500 compact, high-performance high-voltage DC contactors from Altran Magnetics are engineered for demanding energy storage and power switching applications.
Altran Magnetics AREVS150 series high-voltage DC contactors are compact and versatile, designed to meet the demands of modern energy systems.
Altran Magnetics AGX11 series high-voltage DC contactors feature a low-profile chassis-mount design, reduced power consumption, and bidirectional switching.
ALEV100 Series High-Voltage DC Contactor
Publish Date: 2025-02-12
The Altran Magnetics ALEV100 series high-voltage DC contactor is built to meet the highest quality and safety requirements.
AMI-21 EMI Power Filter
Publish Date: 2019-06-18
Altran's AMI-21 single-stage filters are designed for easy and fast chassis mounting with ratings from 1 A to 30 A.
AMI-M32A 3-Phase High-Performance RFI Filter
Publish Date: 2019-03-13
Altran's AMI-M32A heavy-duty, space-saving metal enclosed filters offer rugged bolt connections for industrial applications.