Flexo Silver Plated Copper Tubes
Publish Date: 2019-01-25
TechFlex's Flexo sliver plated copper braid (MBS) is made to conform to AA59569 and ASTM-B298.
Flexo® Noise Reduction
Publish Date: 2016-11-07
Techflex’s Flexo® noise reduction is a bi-axially braided hybrid sleeving, combining monofilament and multifilament PET yarns to create a full-coverage, expandable sleeve.
Flexo® Anti-Stat Braided Sleeving
Publish Date: 2016-09-21
Techflex introduces their Flexo® anti-stat conductive carbon infused nylon which is designed for static protection and shielding in the most sensitive applications.
Flexo Copper and Brass Braided Sleeving
Publish Date: 2015-12-14
TechFlex Flexo Brass can be a useful and beautiful part of your next project. The decorative features of brass are obvious, but many people don’t know that brass is actually an alloy of copper and zinc.
F6 Woven Wrap
Publish Date: 2015-07-23
Techflex's F6-WW utilizes many of the same features as its original F6 split braided sleeving. This includes the easy wrap around design and the extra overlap.
Metal braids from Techflex are made of tinned copper and act as a secure and efficient grounding and hose covering for a variety of applications.
Techflex's ThermaShield tube reflects radiant heat away from sensitive electronics, providing full coverage and protection.
Techflex Insultherm Tru-Fit heat treated, fray-resistant fiberglass sleeving is engineered for high temperature, low voltage applications.
Techflex's Gorilla Sleeve's innovative flat filament braided for high abrasion resistance.
FLEXO® F6 Braided Tube Sleeving
Publish Date: 2011-02-04
Techflex's F6's large overlap allows easy installation over splices and incline connectors.
Techflex's FLEXO super duty heavy duty construction for high abrasion protection, light weight and flexible for easy installation.
Techflex ThermaShield T6N is pre-formed, split flexible tube thermal reflective wrap that provides protection from hot pipes and engine components.
Techflex's bench mount hot knife has heavy duty components and heavy gauge 2.5 inch blade that makes this tool ideal for use in production environments.
Techflex's Insultherm FGN is braided fiberglass sleeving that is extremely high temperature resistant and commonly used as thermal protection for wires, cables, and hoses.
Techflex's FLEXO pet flame retardant (FR) sleeving is the perfect choice for electronic and high tech applications.
Techflex's Clean Cut Flame Retardant sleeving has all the same qualities as their standard Clean Cut products with the added advantage of a flame inhibitor.
FLEXO® Wrap
Publish Date: 2011-01-17
Techflex's Flexo Wrap uses hook and loop closure for easy on and off installation and instant access for break-outs and rework anywhere along the sleeving.
Techflex's Flexo clean cut products maintain extraordinarily fray-resistant ends when cut with scissors. Sleeving comes in standard and flame retardant forms.
Techflex's handheld hot knife is perfect for individual projects or small volume production.
FLEXO® PET Sleeving
Publish Date: 2011-01-13
Techflex Flex PET is a braided sleeve for electronics, automotive, marine, and industrial wire harnessing applications that cuts cleanly with a hot knife.