EYE on NPI - 3M VHB Adhesive Tapes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5909-1-5

DigiKey Part Number
1067-5909-1-5-ND
Manufacturer
Manufacturer Product Number
5909-1-5
Description
TAPE 5909 VHB FOAM 1" X 5YD
Customer Reference
Detailed Description
Tape Adhesive X
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.