Image for 8901-0.5" X 0.5"-1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8901-0.5" X 0.5"-1000

DigiKey Part Number
8901-0.5"X0.5"-1000-ND
Manufacturer
Manufacturer Product Number
8901-0.5" X 0.5"-1000
Description
TAPE SPLICING BLUE 1/2"X1/2"
Customer Reference
Detailed Description
Splicing Tape Silicone Thermosetting Adhesive Blue 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Splicing
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyester
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.50" (12.70mm) 1/2"
Length
0.50" (12.70mm) 1/2"
Color
Blue
Usage
-
Temperature Range
-60°F ~ 400°F (-50°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.