


8902-1.5-10 | |
|---|---|
DigiKey Part Number | 1067-8902-1.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 8902-1.5-10 |
Description | TAPE SPLICING BLUE 1 1/2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Blue | |
Usage | High Temperature Sealant | |
Temperature Range | -65°F ~ 400°F (-54°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,20000 € | 39,20 € |
| 10 | 30,14400 € | 301,44 € |
| 25 | 27,32440 € | 683,11 € |
| 50 | 25,43400 € | 1271,70 € |
| 100 | 24,19620 € | 2419,62 € |
| Unit Price without VAT: | 39,20000 € |
|---|---|
| Unit Price with VAT: | 47,04000 € |

