80842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80842

DigiKey Part Number
3M160630-ND
Manufacturer
Manufacturer Product Number
80842
Description
DIAMOND FLX FILE 2.5"X0.25" 1=1
Customer Reference
Detailed Description
Diamond 0.25" (6.35mm) X 2.50" (63.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Color
Red
Width
0.25" (6.35mm)
Length
2.50" (63.50mm)
Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,44000 €11,44 €
510,59800 €52,99 €
1010,25600 €102,56 €
259,82200 €245,55 €
Manufacturers Standard Package
Unit Price without VAT:11,44000 €
Unit Price with VAT:13,72800 €