



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 6-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant | |
Color | Blue, Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,88000 € | 37,88 € |
| 10 | 32,19700 € | 321,97 € |
| 25 | 30,18160 € | 754,54 € |
| 50 | 28,74240 € | 1437,12 € |
| 100 | 27,37170 € | 2737,17 € |
| 250 | 25,66036 € | 6415,09 € |
| Unit Price without VAT: | 37,88000 € |
|---|---|
| Unit Price with VAT: | 45,45600 € |

