
FRB-NT381-ROLL-15M | |
|---|---|
DigiKey Part Number | FRB-NT381-ROLL-15M-ND |
Manufacturer | |
Manufacturer Product Number | FRB-NT381-ROLL-15M |
Description | FLAME BARRIER INSLTR 825'L X 3'W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flame Barrier Insulator Beige, White 825.00' L x 3.00' W (251.5m x 0.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flame Barrier Insulator | |
Color | Beige, White | |
Size / Dimension | 825.00' L x 3.00' W (251.5m x 0.9m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 33,96700 € | 8729,52 € |
| Unit Price without VAT: | 33,96700 € |
|---|---|
| Unit Price with VAT: | 40,76040 € |

