Wireless Power Transmitter PMIC 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500215RGCT

DigiKey Part Number
296-38585-2-ND - Tape & Reel (TR)
296-38585-1-ND - Cut Tape (CT)
296-38585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ500215RGCT
Description
IC WIRELESS PWR TX 64VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
BQ500215RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
52mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,00000 €9,00 €
107,02500 €70,25 €
256,53160 €163,29 €
1005,98910 €598,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,73048 €1432,62 €
5005,57458 €2787,29 €
7505,49653 €4122,40 €
1 2505,41003 €6762,54 €
Manufacturers Standard Package
Unit Price without VAT:9,00000 €
Unit Price with VAT:10,80000 €