
BQ51020YFPT | |
|---|---|
DigiKey Part Number | 296-BQ51020YFPTTR-ND - Tape & Reel (TR) 296-BQ51020YFPTCT-ND - Cut Tape (CT) 296-BQ51020YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51020YFPT |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51020YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 2.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,07700 € | 50,77 € |
| 25 | 4,80520 € | 120,13 € |
| 100 | 4,43170 € | 443,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,20800 € | 1052,00 € |
| 500 | 4,05004 € | 2025,02 € |
| 750 | 3,96192 € | 2971,44 € |
| 1 250 | 3,85519 € | 4818,99 € |
| 1 750 | 3,78746 € | 6628,05 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,03200 € |

