
S-8249AAC-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8249AAC-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8249AAC-M6T1U |
Description | S-8249AAC-M6T1U |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Balancing | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

