24.576 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABL-24.576MHZ-B2F

DigiKey Part Number
535-9049-ND
Manufacturer
Manufacturer Product Number
ABL-24.576MHZ-B2F
Description
CRYSTAL 24.5760MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-24.576MHZ-B2F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23800 €2,38 €
250,22480 €5,62 €
500,21560 €10,78 €
1000,20670 €20,67 €
2500,19544 €48,86 €
5000,18736 €93,68 €
1 0000,17962 €179,62 €
3 0000,15524 €465,72 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €