


ABM3-14.31818MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10636-2-ND - Tape & Reel (TR) 535-10636-1-ND - Cut Tape (CT) 535-10636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-14.31818MHZ-D2Y-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-14.31818MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,39120 € | 9,78 € |
| 50 | 0,37500 € | 18,75 € |
| 100 | 0,35950 € | 35,95 € |
| 250 | 0,33996 € | 84,99 € |
| 500 | 0,32590 € | 162,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31241 € | 312,41 € |
| 2 000 | 0,29949 € | 598,98 € |
| 3 000 | 0,29219 € | 876,57 € |
| 5 000 | 0,28324 € | 1416,20 € |
| 7 000 | 0,27749 € | 1942,43 € |
| 10 000 | 0,27154 € | 2715,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

