
ABM8-24.000MHZ-R40-B2X-T | |
---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-R40-B2X-TTR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-R40-B2X-TCT-ND - Cut Tape (CT) 535-ABM8-24.000MHZ-R40-B2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-R40-B2X-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-R40-B2X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,34700 € | 3,47 € |
25 | 0,32840 € | 8,21 € |
50 | 0,31480 € | 15,74 € |
100 | 0,30170 € | 30,17 € |
250 | 0,28532 € | 71,33 € |
500 | 0,27352 € | 136,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,26220 € | 262,20 € |
2 000 | 0,25136 € | 502,72 € |
3 000 | 0,24522 € | 735,66 € |
5 000 | 0,23770 € | 1188,50 € |
7 000 | 0,23288 € | 1630,16 € |
10 000 | 0,22788 € | 2278,80 € |
12 000 | 0,22537 € | 2704,44 € |
24 000 | 0,21606 € | 5185,44 € |
25 000 | 0,21552 € | 5388,00 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,48000 € |