
AIMC-Q0402-1N0B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0402-1N0B-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-1N0B-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-1N0B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-1N0B-T |
Description | FIXED IND 1NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06230 € | 6,23 € |
| 1 000 | 0,05124 € | 51,24 € |
| 5 000 | 0,04469 € | 223,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02926 € | 292,60 € |
| 20 000 | 0,02759 € | 551,80 € |
| 30 000 | 0,02665 € | 799,50 € |
| 50 000 | 0,02553 € | 1276,50 € |
| 70 000 | 0,02481 € | 1736,70 € |
| 100 000 | 0,02407 € | 2407,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

