


ASG2-D-X-A-644.53125MHZ-T | |
|---|---|
DigiKey Part Number | 535-ASG2-D-X-A-644.53125MHZ-TTR-ND - Tape & Reel (TR) 535-ASG2-D-X-A-644.53125MHZ-TCT-ND - Cut Tape (CT) 535-ASG2-D-X-A-644.53125MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASG2-D-X-A-644.53125MHZ-T |
Description | XTAL OSC XO 644.53125MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG2-D-X-A-644.53125MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 644.53125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 17,21900 € | 172,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,06792 € | 42203,76 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,90800 € |

