Similar



ATCC-211B-050-225M-T | |
|---|---|
DigiKey Part Number | 535-13056-2-ND - Tape & Reel (TR) 535-13056-1-ND - Cut Tape (CT) 535-13056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATCC-211B-050-225M-T |
Description | CAP TANT 2.2UF 20% 50V 1411 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ATCC-211B-050-225M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |


