10 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole
Abracon: Who We Are Today

HWZT-10.00MD

DigiKey Part Number
535-9377-ND
Manufacturer
Manufacturer Product Number
HWZT-10.00MD
Description
CERAMIC RES 10.0000MHZ T/H
Customer Reference
Detailed Description
10 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HWZT-10.00MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.