O-CS41FS59GX-P-L-05-R-10.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
O-CS41FS59GX-P-L-05-R-10.000MHZ
O-CS41FS59GX-P-L-05-R-10.000MHZ

O-CS41FS59GX-P-P-05-R-10.000MHZ

DigiKey Part Number
535-O-CS41FS59GX-P-P-05-R-10.000MHZ-ND
Manufacturer
Manufacturer Product Number
O-CS41FS59GX-P-P-05-R-10.000MHZ
Description
XTAL OSC VCOCXO 10MHZ 12V SNWV S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 12V Enable/Disable 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.614" L x 1.181" W (41.00mm x 30.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1769,64000 €769,64 €
Manufacturers Standard Package
Unit Price without VAT:769,64000 €
Unit Price with VAT:923,56800 €