
VA12MT400M | |
|---|---|
DigiKey Part Number | 5006-VA12MT400M-ND |
Manufacturer | |
Manufacturer Product Number | VA12MT400M |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Mfr | Current - Output 1 4 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.59" L x 5.12" W x 3.44" H (167.4mm x 130.0mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,20000 € | 445,20 € |
| 5 | 440,28400 € | 2201,42 € |
| 10 | 435,36600 € | 4353,66 € |
| 25 | 430,44560 € | 10761,14 € |
| Unit Price without VAT: | 445,20000 € |
|---|---|
| Unit Price with VAT: | 534,24000 € |

