New Product
20.00' (6.10m) Power Cord Black SAE J3400 (NACS) To NEMA 14-50P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA #EV-AC-32AP-B02-6.1M

DigiKey Part Number
2057-CA#EV-AC-32AP-B02-6.1M-ND
Manufacturer
Manufacturer Product Number
CA #EV-AC-32AP-B02-6.1M
Description
NEMA 14-50P, 20FT (6.1M)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.00' (6.10m) Power Cord Black SAE J3400 (NACS) To NEMA 14-50P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG, 18 AWG
Manufacturer
Adam Tech
Shielding
Unshielded
Packaging
Box
Length
20.00' (6.10m)
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
240VAC
1st Connector
SAE J3400 (NACS)
Current Rating (Amps)
32A
2nd Connector
NEMA 14-50P
Operating Temperature
-40°C ~ 55°C
Number of Conductors
7 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1294,92000 €294,92 €
10250,73300 €2507,33 €
25236,08120 €5902,03 €
Unit Price without VAT:294,92000 €
Unit Price with VAT:353,90400 €