


SMDFLAT 345/ 1 WS | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT345/1WSTR-ND - Tape & Reel (TR) 2098-SMDFLAT345/1WSCT-ND - Cut Tape (CT) 2098-SMDFLAT345/1WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 345/ 1 WS |
Description | CONN LED 1POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMDFLAT 345/ 1 WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,12382 € | 61,91 € |
| 1 000 | 0,11791 € | 117,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11228 € | 224,56 € |
| 4 000 | 0,10691 € | 427,64 € |
| 6 000 | 0,10389 € | 623,34 € |
| 10 000 | 0,10022 € | 1002,20 € |
| 14 000 | 0,09786 € | 1370,04 € |
| 20 000 | 0,09543 € | 1908,60 € |
| 50 000 | 0,08946 € | 4473,00 € |
| 100 000 | 0,08519 € | 8519,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |



