
197-70-72-661 | |
|---|---|
DigiKey Part Number | 209-197-70-72-661-ND |
Manufacturer | |
Manufacturer Product Number | 197-70-72-661 |
Description | SENSOR PHOTODIODE AVAL 5MM MOD |
Customer Reference | |
Detailed Description | Photodiode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1050nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 19.63mm² | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Package / Case | - |


