Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.5V TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-0405-015

DigiKey Part Number
LS-0405-015-ND
Manufacturer
Manufacturer Product Number
LS-0405-015
Description
405NM INGAN UV LED ASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.5V TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm (400nm ~ 410nm)
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1204,46117 €535,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,46117 €
Unit Price with VAT:5,35340 €