
LS-0450-015 | |
|---|---|
DigiKey Part Number | LS-0450-015-ND |
Manufacturer | |
Manufacturer Product Number | LS-0450-015 |
Description | 450NM INGAN UV LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emitter 450nm (445nm ~ 455nm) 3.3V 30mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 450nm (445nm ~ 455nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,46117 € | 535,34 € |
| Unit Price without VAT: | 4,46117 € |
|---|---|
| Unit Price with VAT: | 5,35340 € |

