Infrared (IR) Emitter 940nm 1.3V 40mA 140° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLED-56-16639

DigiKey Part Number
SLED-56-16639-ND
Manufacturer
Manufacturer Product Number
SLED-56-16639
Description
LED IR SIDE EMITTER 940NM CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 40mA 140° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
140°
Orientation
Side View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 2500,41696 €1355,12 €
Manufacturers Standard Package
Unit Price without VAT:0,41696 €
Unit Price with VAT:0,50035 €