


ATS-HP-F8L450S14W-407 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L450S14W-407-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L450S14W-407 |
Description | HEAT PIPE FLAT 4X10.65X450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 17.1W @ 450mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 17.717" (450.00mm) | |
Width | 0.419" (10.65mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 10 | 19,59800 € | 195,98 € |
| 30 | 18,48667 € | 554,60 € |
| 50 | 17,99100 € | 899,55 € |
| 100 | 17,33900 € | 1733,90 € |
| 250 | 16,51212 € | 4128,03 € |
| 500 | 15,91196 € | 7955,98 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,58000 € |

