
ATS028028025-SF-9X | |
|---|---|
DigiKey Part Number | 684-ATS028028025-SF-9X-ND |
Manufacturer | |
Manufacturer Product Number | ATS028028025-SF-9X |
Description | HEATSINK 28X28X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS028028025-SF-9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.102" (28.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.36°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 7,06600 € | 70,66 € |
| 25 | 6,73040 € | 168,26 € |
| 50 | 6,48700 € | 324,35 € |
| 100 | 6,25230 € | 625,23 € |
| 300 | 5,89710 € | 1769,13 € |
| 500 | 5,73868 € | 2869,34 € |
| 1 000 | 5,53030 € | 5530,30 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,58800 € |

