
ARK-2251-S3A1 | |
|---|---|
DigiKey Part Number | 2084-ARK-2251-S3A1-ND |
Manufacturer | |
Manufacturer Product Number | ARK-2251-S3A1 |
Description | INTEL RAPTER LAKE I5 1335UE 1.3G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-1335UE 1.3GHz Supports mSATA DDR5 SODIMM (64GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | ARK-2251-S3A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-1335UE 1.3GHz | |
Storage | Supports mSATA | |
Memory | DDR5 SODIMM (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1411,38000 € | 1411,38 € |
| Unit Price without VAT: | 1411,38000 € |
|---|---|
| Unit Price with VAT: | 1693,65600 € |

