
ASMB-805I-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-805I-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-805I-00A1 |
Description | SBC 4.0GHZ 2 CORE 256GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2 Core 256GB/- RAM Intel Xeon W-2100, W-2200 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Xeon W-2100, W-2200 | |
Speed | - | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 12.000" x 9.600" (304.80mm x 243.84mm) | |
Form Factor | ATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 256GB/- | |
Storage Interface | SATA | |
Video Outputs | VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,09000 € | 756,09 € |
| Unit Price without VAT: | 756,09000 € |
|---|---|
| Unit Price with VAT: | 907,30800 € |

