Image for ASMB-815I-00A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-815I-00A2

DigiKey Part Number
2084-ASMB-815I-00A2-ND
Manufacturer
Manufacturer Product Number
ASMB-815I-00A2
Description
SBC 3.6GHZ 28 CORE 384GB RAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 1 Core 768GB/0GB RAM Intel LGA 3647-P0 Xeon® Scalable Processors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel LGA 3647-P0 Xeon® Scalable Processors
Speed
-
Number of Cores
1
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
12.000" x 9.600" (304.80mm x 243.84mm)
Form Factor
ATX
Expansion Site/Bus
PCIe
RAM Capacity/Installed
768GB/0GB
Storage Interface
M.2, SATA 3.0 (8)
Video Outputs
VGA
Ethernet
GbE (2), RJ45 (5)
USB
USB 2.0 (6), USB 2.0 Type A (1), USB 3.0 (6)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1803,81000 €803,81 €
Manufacturers Standard Package
Unit Price without VAT:803,81000 €
Unit Price with VAT:964,57200 €