Image for WISE-M501-A5V6E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-M501-A5V6E

DigiKey Part Number
2084-WISE-M501-A5V6E-ND
Manufacturer
Manufacturer Product Number
WISE-M501-A5V6E
Description
MULTI METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Multifunction Meter LCD - Blue Characters, Backlight Display Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Multifunction Meter
Measuring Type
Current (3-Phase), Frequency, Voltage
Measuring Range
5 ~ 9999A, 40 ~ 600VAC, 45 ~ 65Hz
Display Type
LCD - Blue Characters, Backlight
Number of Characters Per Row
6, 6
Display Characters - Height
0.256" (6.50mm)
Output Type
-
Voltage - Supply
-
Panel Cutout Dimensions
Square - 90.00mm x 90.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
0°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.