
WISE-M502-332C060E | |
|---|---|
DigiKey Part Number | 2084-WISE-M502-332C060E-ND |
Manufacturer | |
Manufacturer Product Number | WISE-M502-332C060E |
Description | MULTI METER LCD DIN RAIL |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Blue Characters, Backlight Display DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Multifunction Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage | |
Measuring Range | 1 ~ 9999A, 50 ~ 500VAC, 45 ~ 65Hz | |
Display Type | LCD - Blue Characters, Backlight | |
Number of Characters Per Row | 6, 6 | |
Display Characters - Height | 0.256" (6.50mm) | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Square - 90.00mm x 90.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,27000 € | 752,27 € |
| Unit Price without VAT: | 752,27000 € |
|---|---|
| Unit Price with VAT: | 902,72400 € |

