
AMA42DWI-120350MGY | |
---|---|
DigiKey Part Number | 2721-AMA42DWI-120350MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42DWI-120350MGY |
Description | 85 264VAC 12VAC 3.5A 42W |
Customer Reference | |
Detailed Description | 12V 42 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Region Utilized | Europe, North America, United Kingdom | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 42 W | |
Applications | ITE (Commercial), Medical | |
Efficiency | 88.30% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Weight | 0.35 lb (160 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,94000 € | 22,94 € |
5 | 22,48600 € | 112,43 € |
10 | 18,91400 € | 189,14 € |
20 | 18,58850 € | 371,77 € |
50 | 18,27980 € | 913,99 € |
Unit Price without VAT: | 22,94000 € |
---|---|
Unit Price with VAT: | 27,52800 € |