
D38999/20FG35PN | |
---|---|
DigiKey Part Number | 2899-D38999/20FG35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FG35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 79 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-35 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 95,82000 € | 191,64 € |
10 | 91,02800 € | 910,28 € |
50 | 86,47660 € | 4323,83 € |
100 | 82,14550 € | 8214,55 € |
500 | 78,04444 € | 39022,22 € |
1 000 | 74,14461 € | 74144,61 € |
10 000 | 70,43643 € | 704364,30 € |
Unit Price without VAT: | 95,82000 € |
---|---|
Unit Price with VAT: | 114,98400 € |