
EMH2DM100GB0D00R | |
|---|---|
DigiKey Part Number | 3222-EMH2DM100GB0D00RTR-ND - Tape & Reel (TR) 3222-EMH2DM100GB0D00RCT-ND - Cut Tape (CT) 3222-EMH2DM100GB0D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMH2DM100GB0D00R |
Description | CAP ALUM 10UF 20% 200V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 49.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06170 € | 6,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,04562 € | 25,09 € |
| 1 100 | 0,04086 € | 44,95 € |
| 1 650 | 0,03845 € | 63,44 € |
| 2 750 | 0,03577 € | 98,37 € |
| 3 850 | 0,03419 € | 131,63 € |
| 5 500 | 0,03266 € | 179,63 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

