
EMK0JM221E83D00R | |
|---|---|
DigiKey Part Number | 3222-EMK0JM221E83D00RTR-ND - Tape & Reel (TR) 3222-EMK0JM221E83D00RCT-ND - Cut Tape (CT) 3222-EMK0JM221E83D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK0JM221E83D00R |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07650 € | 7,65 € |
| 500 | 0,05796 € | 28,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,05209 € | 52,09 € |
| 2 000 | 0,04721 € | 94,42 € |
| 3 000 | 0,04473 € | 134,19 € |
| 5 000 | 0,04198 € | 209,90 € |
| 7 000 | 0,04036 € | 282,52 € |
| 10 000 | 0,03879 € | 387,90 € |
| 12 000 | 0,03805 € | 456,60 € |
| 24 000 | 0,03553 € | 852,72 € |
| 25 000 | 0,03539 € | 884,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

