
EMK0JM471FB0D00R | |
|---|---|
DigiKey Part Number | 3222-EMK0JM471FB0D00RTR-ND - Tape & Reel (TR) 3222-EMK0JM471FB0D00RCT-ND - Cut Tape (CT) 3222-EMK0JM471FB0D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK0JM471FB0D00R |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07520 € | 7,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,05609 € | 30,85 € |
| 1 100 | 0,05045 € | 55,50 € |
| 1 650 | 0,04761 € | 78,56 € |
| 2 750 | 0,04442 € | 122,16 € |
| 3 850 | 0,04255 € | 163,82 € |
| 5 500 | 0,04074 € | 224,07 € |
| 13 750 | 0,03681 € | 506,14 € |
| 27 500 | 0,03441 € | 946,28 € |
| 55 000 | 0,03242 € | 1783,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

