100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMK1AM101E83D00R

DigiKey Part Number
3222-EMK1AM101E83D00RTR-ND - Tape & Reel (TR)
3222-EMK1AM101E83D00RCT-ND - Cut Tape (CT)
3222-EMK1AM101E83D00RDKR-ND - Digi-Reel®
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Manufacturer Product Number
EMK1AM101E83D00R
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
87.5 mA @ 120 Hz
Ripple Current @ High Frequency
175 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,18200 €11,82 €
500,92300 €46,15 €
1000,84130 €84,13 €
5000,70076 €350,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,65649 €656,49 €
2 0000,61973 €1239,46 €
3 0000,60118 €1803,54 €
5 0000,58052 €2902,60 €
7 0000,56838 €3978,66 €
10 0000,55665 €5566,50 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,16000 €