
EMK1CM101E61D00R | |
|---|---|
DigiKey Part Number | 3222-EMK1CM101E61D00RTR-ND - Tape & Reel (TR) 3222-EMK1CM101E61D00RCT-ND - Cut Tape (CT) 3222-EMK1CM101E61D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK1CM101E61D00R |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,08860 € | 44,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08017 € | 80,17 € |
| 2 000 | 0,07316 € | 146,32 € |
| 3 000 | 0,06961 € | 208,83 € |
| 5 000 | 0,06566 € | 328,30 € |
| 7 000 | 0,06333 € | 443,31 € |
| 10 000 | 0,06108 € | 610,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

