
EMK1CM470D80D00R | |
|---|---|
DigiKey Part Number | 3222-EMK1CM470D80D00RTR-ND - Tape & Reel (TR) 3222-EMK1CM470D80D00RCT-ND - Cut Tape (CT) 3222-EMK1CM470D80D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK1CM470D80D00R |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87860 € | 43,93 € |
| 100 | 0,80000 € | 80,00 € |
| 500 | 0,66498 € | 332,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62247 € | 622,47 € |
| 2 000 | 0,58717 € | 1174,34 € |
| 3 000 | 0,56936 € | 1708,08 € |
| 5 000 | 0,54952 € | 2747,60 € |
| 7 000 | 0,53786 € | 3765,02 € |
| 10 000 | 0,52660 € | 5266,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

