
EMK1EM101FB0D00R | |
|---|---|
DigiKey Part Number | 3222-EMK1EM101FB0D00RTR-ND - Tape & Reel (TR) 3222-EMK1EM101FB0D00RCT-ND - Cut Tape (CT) 3222-EMK1EM101FB0D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK1EM101FB0D00R |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,18030 € | 18,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,13944 € | 76,69 € |
| 1 100 | 0,12743 € | 140,17 € |
| 1 650 | 0,12137 € | 200,26 € |
| 2 750 | 0,11461 € | 315,18 € |
| 3 850 | 0,11063 € | 425,93 € |
| 5 500 | 0,10679 € | 587,35 € |
| 6 600 | 0,10496 € | 692,74 € |
| 13 200 | 0,09877 € | 1303,76 € |
| 13 750 | 0,09844 € | 1353,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

