
EMK1HM101FB0D00R | |
|---|---|
DigiKey Part Number | 3222-EMK1HM101FB0D00RTR-ND - Tape & Reel (TR) 3222-EMK1HM101FB0D00RCT-ND - Cut Tape (CT) 3222-EMK1HM101FB0D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK1HM101FB0D00R |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10710 € | 10,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,08100 € | 44,55 € |
| 1 100 | 0,07333 € | 80,66 € |
| 1 650 | 0,06945 € | 114,59 € |
| 2 750 | 0,06512 € | 179,08 € |
| 3 850 | 0,06258 € | 240,93 € |
| 5 500 | 0,06012 € | 330,66 € |
| 6 600 | 0,05895 € | 389,07 € |
| 13 200 | 0,05498 € | 725,74 € |
| 13 750 | 0,05477 € | 753,09 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

