
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 5°C ~ 50°C |
Type Enclosed | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 265 VAC | Size / Dimension 6.30" L x 3.86" W x 1.65" H (160.0mm x 98.0mm x 42.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 8.3 A |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,42000 € |

