ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 230 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-U4-500

DigiKey Part Number
4214-AK-U4-500-ND
Manufacturer
Manufacturer Product Number
AK-U4-500
Description
AC/DC CNVT 3.3V 5V 12V -12V 548W
Customer Reference
Detailed Description
ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 230 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
15 A
Mfr
Current - Output 3
35 A
Packaging
Bulk
Current - Output 4
300 mA
Part Status
Active
Power (Watts)
Type
ATX
Applications
ITE (Commercial)
Number of Outputs
4
Efficiency
80%
Voltage - Input
230 VAC
Operating Temperature
5°C ~ 50°C
Voltage - Output 1
3.3V
Features
PFC, Standby Output, Universal Input
Voltage - Output 2
5V
Mounting Type
Benchtop
Voltage - Output 3
12V
Size / Dimension
5.51" L x 5.91" W x 3.35" H (140.0mm x 150.0mm x 85.0mm)
Voltage - Output 4
-12V
Approval Agency
CE
Current - Output 1
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,38000 €33,38 €
Unit Price without VAT:33,38000 €
Unit Price with VAT:40,05600 €