Parametric Equivalent
Parametric Equivalent

AOZ2151PQI-03 | |
|---|---|
DigiKey Part Number | 785-1864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2151PQI-03 |
Description | IC REG BUCK ADJ 4A 18QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44473 € | 2223,65 € |
| 10 000 | 0,43568 € | 4356,80 € |
| 15 000 | 0,43115 € | 6467,25 € |
| Unit Price without VAT: | 0,44473 € |
|---|---|
| Unit Price with VAT: | 0,53368 € |


