Heat Shrink Tubing, Flexible 0.365" (9.27mm) 1.2 to 1 Natural 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4002 NA112

DigiKey Part Number
F4002NA112-ND
Manufacturer
Manufacturer Product Number
F4002 NA112
Description
HEATSHRINK 0.365" X 2' NATURAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.365" (9.27mm) 1.2 to 1 Natural 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
2.00' (609.60mm)
Inner Diameter - Supplied
0.365" (9.27mm)
Inner Diameter - Recovered
0.280" (7.11mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 200°C
Shrink Temperature
176°C
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.