
SW32 NA005 | |
---|---|
DigiKey Part Number | ASW32-100-ND |
Manufacturer | |
Manufacturer Product Number | SW32 NA005 |
Description | SPIRAL WRAP 0.315" X 100' NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.315" (8.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1450,00000 € | 1450,00 € |
2 | 1333,65000 € | 2667,30 € |
3 | 1269,98000 € | 3809,94 € |
5 | 1234,32200 € | 6171,61 € |
Unit Price without VAT: | 1450,00000 € |
---|---|
Unit Price with VAT: | 1740,00000 € |