Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 3.350" (85.09mm)
200-905-91

200-905-91

DigiKey Part Number
200-905-91-ND
Manufacturer
Manufacturer Product Number
200-905-91
Description
BOX PLASTIC GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 3.350" (85.09mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
3.350" (85.09mm)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,90000 €26,90 €
Manufacturers Standard Package
Unit Price without VAT:26,90000 €
Unit Price with VAT:32,28000 €